357-068-460-203

Heilind Number:EDA357-068-460-203
Manufacturer:EDAC
Manufacturer Number:357-068-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-460-203

Detailed Description

Upgrade your PCB connectivity with our 357-068-460-203 Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of high-quality Copper Alloy contacts, it offers a current rating of 5 A, making it perfect for power-intensive applications. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Boasting 68 positions, this connector provides ample connectivity options. Its straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Trust in this connector for efficient and secure board-to-board connections in your projects.