357-068-460-204

Heilind Number:EDA357-068-460-204
Manufacturer:EDAC
Manufacturer Number:357-068-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-460-204

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connectivity in a variety of electronic applications. Boasting a sleek black design, this connector combines both durability and aesthetics. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable and secure connections. With two rows featuring a total of 68 positions at a pitch of .156 inches and row spacing of .2 inches, it offers ample versatility for your PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is engineered for optimal performance even in harsh environments. Trust in its straight mount orientation for easy installation and maintenance. Experience the perfect blend of quality, functionality, and design in our Card Edge Connector.