357-068-460-208

Heilind Number:EDA357-068-460-208
Manufacturer:EDAC
Manufacturer Number:357-068-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-460-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 5A amperage rating, it provides efficient power transmission. The two rows of 68 positions each, made of high-quality Copper Alloy, guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our product to deliver seamless board-to-board connectivity in any setup.