357-068-460-212

Heilind Number:EDA357-068-460-212
Manufacturer:EDAC
Manufacturer Number:357-068-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-460-212

Detailed Description

Introducing our Card Edge Connector, designed for seamless connectivity in electronic devices. This sleek and durable connector features a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156 inch pitch and .2 inch row spacing allow for easy integration into PCB layouts, with a total of 68 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector for all your board-to-board PCB connectivity needs.