357-068-460-258

Heilind Number:EDA357-068-460-258
Manufacturer:EDAC
Manufacturer Number:357-068-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-460-258

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-068-460-258. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance and durability in any application. With a dual-row design and 68 positions, it offers ample connectivity options for your circuit boards. The contact material, copper alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for even the most demanding environments. Trust in our connector to streamline your board-to-board connections with ease.