357-068-460-268

Heilind Number:EDA357-068-460-268
Manufacturer:EDAC
Manufacturer Number:357-068-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-460-268

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-068-460-268, designed for seamless board-to-board connections with uncompromising reliability. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and durability in any application. Featuring two rows of 68 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient signal transmission. Rated for 5A of current, this connector is perfect for high-power applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in this essential component for your PCB connectivity needs.