357-068-500-202

Heilind Number:EDA357-068-500-202
Manufacturer:EDAC
Manufacturer Number:357-068-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-500-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-500-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 5A amperage rating, it can accommodate high-power requirements. Featuring two rows and 68 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts ensure a stable and efficient connection, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Its straight mount orientation allows for easy integration into your system. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments.Upgrade your device's connectivity with this high-quality component.