357-068-500-203

Heilind Number:EDA357-068-500-203
Manufacturer:EDAC
Manufacturer Number:357-068-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-500-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-500-203

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, this connector ensures reliable power transmission at an amperage of 5 A. Featuring two rows and 68 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.