357-068-500-204

Heilind Number:EDA357-068-500-204
Manufacturer:EDAC
Manufacturer Number:357-068-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-500-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows and 68 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Featuring a straight mount orientation, this connector is easy to install on your circuit boards. Its wide operating temperature range of -40 to 105°C makes it suitable for use in diverse environments. Ideal for a range of applications, this connector is a must-have component for your electronic projects.