357-068-500-207

Heilind Number:EDA357-068-500-207
Manufacturer:EDAC
Manufacturer Number:357-068-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-500-207

Detailed Description

Enhance connectivity within your electronic devices with our versatile Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The two-row configuration with 68 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved during assembly. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications, making it a must-have in your inventory. The sleek black finish adds a professional touch to your design, while the straight mount orientation facilitates easy installation. Trust in this high-quality component to optimize connectivity in your projects.