357-068-500-212

Heilind Number:EDA357-068-500-212
Manufacturer:EDAC
Manufacturer Number:357-068-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-500-212

Detailed Description

Enhance your connectivity with our dual-row Card Edge Connector. Designed for seamless integration in PCB setups, this component boasts a high amperage capacity of 5 A, ensuring robust power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With 68 positions available in a pitch of .156 inches, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for efficient board-to-board connectivity.