357-068-500-268

Heilind Number:EDA357-068-500-268
Manufacturer:EDAC
Manufacturer Number:357-068-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-500-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-500-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component essential for your electronic projects. Designed with precision and durability in mind, this connector features a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows and 68 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees secure and efficient signal transmission. A pitch of .156 in and row spacing of .2 in allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and indispensable tool for your PCB assembly needs. Upgrade your setup with this high-quality component and experience enhanced connectivity like never before.