357-068-520-202

Heilind Number:EDA357-068-520-202
Manufacturer:EDAC
Manufacturer Number:357-068-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-520-202

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in all applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and spacing of .2 inches, it offers secure and efficient connections. With a total of 68 positions, this connector is ideal for complex circuitry. The straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in this essential component for your connectivity needs.