357-068-520-204

Heilind Number:EDA357-068-520-204
Manufacturer:EDAC
Manufacturer Number:357-068-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 68 positions, ensuring seamless integration for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both reliability and aesthetics. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power transmission at an amperage of 5A. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for a range of applications, this connector is a must-have for any PCB setup.