357-068-520-208

Heilind Number:EDA357-068-520-208
Manufacturer:EDAC
Manufacturer Number:357-068-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a pitch of .156 inches and row spacing of .2 inches. With 68 positions spread across 2 rows, it provides ample room for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The contact material, copper alloy, guarantees excellent conductivity, while the straight mount orientation simplifies installation. Trust in this connector for efficient board-to-board connections that meet your power needs, with a 5A amperage rating. A must-have in your collection of PCB components.