357-068-520-258

Heilind Number:EDA357-068-520-258
Manufacturer:EDAC
Manufacturer Number:357-068-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-520-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-520-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a 5A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. The dual-row design with 68 positions allows for versatile connectivity on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Its .156-inch pitch and .2-inch row spacing, along with straight mount orientation, make installation a breeze. Trust in this essential component for seamless board-to-board connections in your projects.