357-068-522-203

Heilind Number:EDA357-068-522-203
Manufacturer:EDAC
Manufacturer Number:357-068-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-522-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers reliable power transmission and signal integrity. The .156-inch pitch and .2-inch row spacing accommodate 68 positions, perfect for a wide range of applications. Its straight mount orientation ensures easy installation, while its broad operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your PCB setup with this essential connector, a must-have in the world of electronics.