357-068-522-207

Heilind Number:EDA357-068-522-207
Manufacturer:EDAC
Manufacturer Number:357-068-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-522-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing for reliable durability. Its two rows of 68 positions, each with copper alloy contacts, ensure efficient power and data transmission. With a 5A amperage capacity and operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, provide easy installation and secure connection. Perfect for a wide range of applications, this black connector is a must-have component in your electronic assembly projects.