357-068-522-212

Heilind Number:EDA357-068-522-212
Manufacturer:EDAC
Manufacturer Number:357-068-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-522-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring secure power transmission. With two rows and 68 positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Choose this connector for seamless integration and superior performance in your electronic projects.