357-068-522-278

Heilind Number:EDA357-068-522-278
Manufacturer:EDAC
Manufacturer Number:357-068-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-522-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With 68 positions spread across 2 rows, it offers ample connectivity options for your circuitry. The contact material, crafted from durable Copper Alloy, guarantees efficient power transmission with a low amperage of 5A. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Whether for industrial or commercial use, this connector, with a straight mount orientation, is suitable for diverse applications. Operating flawlessly within a wide temperature range of -40 to 105°C, it ensures consistent functionality in varying conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector.