357-068-524-207

Heilind Number:EDA357-068-524-207
Manufacturer:EDAC
Manufacturer Number:357-068-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-524-207

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Boasting a sleek black design, it combines both form and function seamlessly. With a 5 A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe performance. Featuring two rows and 68 positions, it accommodates multiple connections with ease. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your PCB connectors with this essential component.