357-068-524-208

Heilind Number:EDA357-068-524-208
Manufacturer:EDAC
Manufacturer Number:357-068-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-524-208

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector in sleek black. Designed for seamless integration, this high-performance connector features 68 positions with a pitch of .156 inches, ensuring reliable communication on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and stability in any application. With a 5A amperage and an operating temperature range of -40 to 105°C, it's ideal for demanding environments. Whether for data transmission or power supply, its straight mount orientation and .2-inch row spacing make installation easy. Trust in this essential component for efficient board-to-board connections in your projects.