357-068-540-201

Heilind Number:EDA357-068-540-201
Manufacturer:EDAC
Manufacturer Number:357-068-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-540-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the 2-row configuration with 68 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise PCB integration is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its straight mount orientation for seamless installation. Elevate your PCB assembly with this essential component.