357-068-540-202

Heilind Number:EDA357-068-540-202
Manufacturer:EDAC
Manufacturer Number:357-068-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-540-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Boasting 68 positions, it accommodates multiple connections with ease. Its straight mount orientation facilitates straightforward installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in diverse environments. Ideal for various applications, this connector is a must-have for any PCB connectivity solution.