357-068-540-203

Heilind Number:EDA357-068-540-203
Manufacturer:EDAC
Manufacturer Number:357-068-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-540-203

Detailed Description

Enhance connectivity with our versatile Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows and a total of 68 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for optimal performance, this connector can handle an amperage of up to 5A and operates efficiently in a wide temperature range from -40 to 105°C. Whether for industrial or commercial applications, trust in this essential connector to deliver seamless and dependable board-to-board connections.