357-068-540-207

Heilind Number:EDA357-068-540-207
Manufacturer:EDAC
Manufacturer Number:357-068-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precise and efficient board-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 68 positions, it offers ample room for secure and stable connections. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide seamless integration, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and reliability.