| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 357-068-540-208 |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-068-540-208 |
357-068-540-208
| Heilind Number: | EDA357-068-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 357-068-540-208 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .156 inches and a total of 68 positions, it ensures secure and reliable connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your circuitry with this essential component.

