357-068-540-278

Heilind Number:EDA357-068-540-278
Manufacturer:EDAC
Manufacturer Number:357-068-540-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-540-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-540-278

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts two rows of high-quality Copper Alloy contacts, offering reliable power delivery with an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Its 68 positions allow for versatile integration, while the straight mount orientation simplifies installation. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its superior quality for consistent and efficient performance.