357-068-542-203

Heilind Number:EDA357-068-542-203
Manufacturer:EDAC
Manufacturer Number:357-068-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless power transmission with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 68 positions cater to your diverse connectivity needs. Perfect for straight mounting orientation, it guarantees a secure fit on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a reliable choice for various industrial applications. Upgrade your setup with this essential component for seamless data transfer and performance optimization.