357-068-542-207

Heilind Number:EDA357-068-542-207
Manufacturer:EDAC
Manufacturer Number:357-068-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-542-207

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With a current rating of 5 A, this connector guarantees efficient power transmission. Its two rows of copper alloy contacts, totaling 68 positions, offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide a perfect fit for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your PCB assembly process with this reliable and high-quality component.