357-068-542-212

Heilind Number:EDA357-068-542-212
Manufacturer:EDAC
Manufacturer Number:357-068-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-542-212

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector in sleek black. Designed for seamless integration, it features a double row layout with 68 positions, ideal for secure PCB connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees durability and efficiency. Perfect for various applications, this connector is a vital component for seamless board-to-board connections.