357-068-542-258

Heilind Number:EDA357-068-542-258
Manufacturer:EDAC
Manufacturer Number:357-068-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-542-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a 2-row configuration with 68 positions, ensuring secure and efficient board-to-board connections. The black UL 94V-0 Thermoplastic Polyester housing not only provides durability but also complies with safety standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it delivers reliable conductivity, even in challenging environments. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic assembly project.