357-068-555-203

Heilind Number:EDA357-068-555-203
Manufacturer:EDAC
Manufacturer Number:357-068-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design and robust construction. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. This double-row connector boasts 68 positions, facilitating seamless data transfer. Its copper alloy contacts and 0.156-inch pitch guarantee efficient signal transmission. Designed for a straight mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Elevate your connectivity solutions with this essential component.