357-068-555-204

Heilind Number:EDA357-068-555-204
Manufacturer:EDAC
Manufacturer Number:357-068-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a total of 68 positions, it offers reliable power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment for optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees dependable performance in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.