357-068-555-207

Heilind Number:EDA357-068-555-207
Manufacturer:EDAC
Manufacturer Number:357-068-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-555-207

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector. This sleek black connector, boasting a 2-row design, offers seamless integration for a variety of applications. With a contact material of high-quality Copper Alloy, it ensures reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, meeting stringent industry standards. Featuring a pitch of .156 inches and accommodating 68 positions, this connector facilitates efficient data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it adaptable to diverse setups. Upgrade your connectivity solutions with this essential component.