357-068-555-208

Heilind Number:EDA357-068-555-208
Manufacturer:EDAC
Manufacturer Number:357-068-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-555-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 68 positions, it offers ample connectivity options for your PCB boards. The contact material, made of Copper Alloy, ensures optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for seamless integration into your devices. Upgrade your connectivity solutions with this essential component.