357-068-555-212

Heilind Number:EDA357-068-555-212
Manufacturer:EDAC
Manufacturer Number:357-068-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-555-212

Detailed Description

Enhance connectivity within your electronics with this high-performance Card Edge Connector. Designed for double-row configurations, it features 68 positions for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable operation even in demanding environments. Each contact is made of premium Copper Alloy, capable of handling up to 5 A of power. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient mating. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various conditions. Perfect for use in a range of electronic applications, this connector is a vital component for achieving seamless connectivity.