357-068-555-278

Heilind Number:EDA357-068-555-278
Manufacturer:EDAC
Manufacturer Number:357-068-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-555-278

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made from high-quality Copper Alloy, it offers reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precision in alignment, while the 68 positions accommodate a wide range of connections. Ideal for board-to-board applications, this connector guarantees seamless integration with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and essential component for any PCB setup. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.