357-068-556-201

Heilind Number:EDA357-068-556-201
Manufacturer:EDAC
Manufacturer Number:357-068-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-556-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and a total of 68 positions, it offers ample connectivity for your electronic projects. The contact material, made of Copper Alloy, ensures reliable and efficient power transfer. With a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this Straight mount orientation connector for easy installation and optimal performance. Elevate your connection solutions with this essential component.