357-068-556-203

Heilind Number:EDA357-068-556-203
Manufacturer:EDAC
Manufacturer Number:357-068-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for optimal signal transmission. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also offers superior protection. The two rows of copper alloy contacts, totaling 68 positions, guarantee reliable and efficient power delivery. Featuring a .156-inch pitch and .2-inch row spacing, it provides precise alignment for seamless integration. Whether for industrial or commercial applications, its straight mount orientation offers versatile installation possibilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and elevate your device performance.