357-068-556-212

Heilind Number:EDA357-068-556-212
Manufacturer:EDAC
Manufacturer Number:357-068-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-556-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this essential component features 68 positions across two rows, providing ample space for seamless board-to-board connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission, rated up to 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration onto your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Upgrade your system with this high-quality connector, a must-have in any electronic setup.