357-068-556-258

Heilind Number:EDA357-068-556-258
Manufacturer:EDAC
Manufacturer Number:357-068-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-556-258

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable data transmission. The straight mount orientation and 68 positions provide versatility in your board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a durable and efficient choice for your electronic projects.