357-068-556-268

Heilind Number:EDA357-068-556-268
Manufacturer:EDAC
Manufacturer Number:357-068-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-556-268

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in your electronic systems. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts offering a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transmission. Boasting 68 positions in total, it enables robust board-to-board connections with a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly project.