357-068-556-278

Heilind Number:EDA357-068-556-278
Manufacturer:EDAC
Manufacturer Number:357-068-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-556-278

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Featuring a sleek Black design, it seamlessly integrates into your setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. Equipped with 68 positions across 2 rows, it offers ample room for connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for personal projects or professional use, this connector is a versatile and essential component for seamless board-to-board connections.