357-068-558-201

Heilind Number:EDA357-068-558-201
Manufacturer:EDAC
Manufacturer Number:357-068-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliability in all applications. With two rows and 68 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. The right-angle mount orientation allows for seamless integration onto your board, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.