357-068-558-203

Heilind Number:EDA357-068-558-203
Manufacturer:EDAC
Manufacturer Number:357-068-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-558-203

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. With two rows and 68 positions, it facilitates efficient data transmission. The copper alloy contacts provide reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronic industry. Upgrade your connectivity solutions with this versatile component.