357-068-558-207

Heilind Number:EDA357-068-558-207
Manufacturer:EDAC
Manufacturer Number:357-068-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-558-207

Detailed Description

Enhance connectivity in your electronics with this high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for optimal power transmission, it supports an amperage of 5 A, ensuring reliable performance in various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees durability and conductivity. With a double-row configuration and 68 positions, it offers ample connectivity options for your PCB setup. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Upgrade your system with this essential connector for seamless and efficient electronic connectivity.