357-068-558-208

Heilind Number:EDA357-068-558-208
Manufacturer:EDAC
Manufacturer Number:357-068-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it ensures seamless signal transfer in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With a 5A amperage capacity, it can handle power-intensive tasks with ease. The Copper Alloy contact material and .156-inch pitch further optimize the efficiency of your connections. Boasting a double-row design with 68 positions, it offers ample space for your PCB needs. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component from our selection of high-quality connectors.