357-068-559-201

Heilind Number:EDA357-068-559-201
Manufacturer:EDAC
Manufacturer Number:357-068-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 5 A amperage, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing material guarantees longevity, while the Copper Alloy contact material offers superior conductivity. With two rows and 68 positions, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic assemblies. Upgrade your setup with this essential component.