357-068-559-202

Heilind Number:EDA357-068-559-202
Manufacturer:EDAC
Manufacturer Number:357-068-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-559-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in various applications. With a current rating of 5 A, it offers robust power transmission. Boasting two rows and 68 positions, this connector facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your electronic projects.